The MAZL062D is a 5-pin dual silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It features a unidirectional polarity and is constructed with silicon diode elements. The device is packaged in a 5-pin R-PDSO-G5 package and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Panasonic MAZL062D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |