Panasonic MAZL120H0L technical specifications.
| Diode Type | ZENER |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Min Breakdown Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9V |
| DC Rated Voltage | 12V |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.