The MAZM068H0L is a single Zener diode from Panasonic with a minimum breakdown voltage of 6.4V and a DC rated voltage of 6.8V. It is packaged in a SOT-665 surface mount package with a height of 600um and a length of 1.6mm. The diode is lead free and available in cut tape packaging. It is designed for use in surge suppressor applications and has a reverse standoff voltage of 4V.
Panasonic MAZM068H0L technical specifications.
| Package/Case | SOT-665 |
| Diode Type | ZENER |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Min Breakdown Voltage | 6.4V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| DC Rated Voltage | 6.8V |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.