Sign in to ask questions about the Panasonic MAZS0330HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZS0330HL technical specifications.
| Impedance | 130R |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 4% |
| DC Rated Voltage | 3.3V |
| Zener Voltage | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZS0330HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.