Diode Zener 3.4V 150MW SSMINI-2
Panasonic MAZS033GHL technical specifications.
| Impedance | 130R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Zener Voltage | 3.4V |
| RoHS | Compliant |
No datasheet is available for this part.