Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic MAZS0430ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZS0430ML technical specifications.
| Impedance | 130R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 3% |
| DC Rated Voltage | 4.3V |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZS0430ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.