Diode Zener 4.3V 150MW SSMINI-2
Checking distributor stock and pricing after the page loads.
Panasonic MAZS043GML technical specifications.
| Impedance | 130R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
No datasheet is available for this part.