Sign in to ask questions about the Panasonic MAZS0470ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZS0470ML technical specifications.
| Impedance | 80R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 4.7V |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MAZS0470ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.