
DIODE ZENER 5.1V 150MW SSMINI2
Panasonic MAZS051GML technical specifications.
| Impedance | 60R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.