DIODE ZENER 5.6V 150MW SSMINI2
Panasonic MAZS056GML technical specifications.
| Impedance | 40R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.