DIODE ZENER 9.1V 150MW SSMINI2
Checking distributor stock and pricing after the page loads.
Panasonic MAZS0910ML technical specifications.
| Impedance | 20R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 3% |
| DC Rated Voltage | 9.1V |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.