Diode Zener 11V 150MW SSMINI-2
Panasonic MAZS110GML technical specifications.
| Impedance | 30R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Zener Voltage | 11V |
| RoHS | Compliant |
No datasheet is available for this part.