
Checking distributor stock and pricing after the page loads.
Panasonic MAZS130GML technical specifications.
| Impedance | 35R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Zener Voltage | 13V |
| RoHS | Compliant |
No datasheet is available for this part.
