Sign in to ask questions about the Panasonic MAZS1800ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZS1800ML technical specifications.
| Impedance | 60R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Tolerance | 3% |
| DC Rated Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZS1800ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.