
Zener Diode, 18V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SSMINI2-F4, 2 PIN
Panasonic MAZS180GML technical specifications.
| Impedance | 60R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.