Checking distributor stock and pricing after the page loads.
Panasonic MAZS2000ML technical specifications.
| Impedance | 80R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Tolerance | 3% |
| DC Rated Voltage | 20V |
| Zener Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
