Panasonic MAZS2400ML technical specifications.
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Tolerance | 3% |
| DC Rated Voltage | 24V |
| Zener Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
