The MAZS3000HL is a 31V zener diode with an impedance of 160R and a tolerance of 3%. It has a maximum power dissipation of 150mW and is designed for surface mount applications. The device is lead free and available in quantities of 3000 on cut tape packaging.
Panasonic MAZS3000HL technical specifications.
| Impedance | 160R |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Tolerance | 3% |
| DC Rated Voltage | 31V |
| Zener Voltage | 31V |
| RoHS | Compliant |
No datasheet is available for this part.