The MAZT068H0L is a dual zener diode from Panasonic with a minimum breakdown voltage of 6.4V and a DC rated voltage of 6.8V. It is available in a 2-pin package and is mounted using surface mount technology. The diode is packaged in cut tape and has a height and width of 600um and 800um, respectively, with a length of 1.6mm. The MAZT068H0L is designed for use in power distribution applications.
Sign in to ask questions about the Panasonic MAZT068H0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZT068H0L technical specifications.
| Diode Type | ZENER |
| Height | 600um |
| Length | 1.6mm |
| Min Breakdown Voltage | 6.4V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| DC Rated Voltage | 6.8V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZT068H0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
