The MAZW082H0L is a single Zener diode from Panasonic with a minimum breakdown voltage of 7.7V and a DC rated voltage of 8.2V. It is packaged in a SOT-723 case and is designed for surface mount applications. The diode has a height of 520um and a width of 800um, with a length of 1.2mm. It is lead free and available on cut tape.
Panasonic MAZW082H0L technical specifications.
| Package/Case | SOT-723 |
| Diode Type | ZENER |
| Height | 520um |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Min Breakdown Voltage | 7.7V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| DC Rated Voltage | 8.2V |
| Width | 800um |
| RoHS | Compliant |
No datasheet is available for this part.