This Panasonic MHME304G1H is a 3000W AC motor with a 3-phase configuration and 10 poles, operating at 2000 RPM. It has a square motor shape and a single shaft. The motor's operating torque is 14.3, with a rotor inertia of 92100g.cm². It can operate at frequencies of 50 or 60 Hz and is suitable for temperatures between 0 and 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic MHME304G1H technical specifications.
| Type | AC Motor |
| Motor Current | 8A |
| Output Power | 3000W |
| Configuration | Motor Only |
| Operating Torque | 14.3N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 2000r/min |
| Rotor Inertia | 92100g.cm² |
| Number of Phases | 3 |
| Number of Poles | 10 |
| Operating Frequency | 50/60Hz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.