The Panasonic MIP102 is a specialized IC with 28 terminals, operating within a temperature range of -20°C to 85°C. It has a JEDEC package code of R-PDSO-G28, measuring 7.2mm in width and 17.8mm in length. The IC is designed to handle supply voltages between 36V and 350V, with a nominal voltage of 160V. It features a single function and is available in a 28-pin SOP package type.
Panasonic MIP102 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.2 |
| Length | 17.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 160 |
| Supply Voltage-Max (Vsup) | 350 |
| Supply Voltage-Min (Vsup) | 36 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.