Battery Charge Controller, 100kHz Switching Freq-Max, PDIP7, DIP-7
Checking distributor stock and pricing after the page loads.
Panasonic MIP2K3 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |