Panasonic MIP2L30MS technical specifications.
| Category | MOSFET Type Integrated Circuit |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Cage Code | 61058 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic MIP2L30MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.