Power Supply Support Circuit, Fixed, 1 Channel, PDIP7, DIP-8/7
Panasonic MIP2M40MS technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5.9 |
| Supply Voltage-Max (Vsup) | 6.4 |
| Supply Voltage-Min (Vsup) | 5.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MIP2M40MS to view detailed technical specifications.
No datasheet is available for this part.