The Panasonic MIP512 is an industrial-grade buffer/inverter peripheral driver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a single terminal position and a JEDEC package code of R-PSIP-T3. The device has a width of 2.5mm and a length of 6.9mm, and is available in a 3-pin SIP package. The MIP512 is designed for use in industrial applications and is compliant with relevant standards.
Sign in to ask questions about the Panasonic MIP512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MIP512 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 2.5 |
| Length | 6.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MIP512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.