Power Supply Support Circuit, Fixed, 1 Channel, PDSO7, 5.01 X 4.30 MM, SO-8/7
Panasonic MIP531 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 4.3 |
| Length | 5.01 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.