
Rechargeable Lithium Coin Battery, 3V, 17mAh capacity. Features LITHIUM secondary battery chemistry with a 12mm diameter and 2mm height. Designed for surface mount (SMD/SMT) applications, operating within a temperature range of -20°C to 60°C. This lead-free, RoHS compliant component offers a 3V output voltage.
Panasonic ML-1220/F1AN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | SECONDARY |
| Capacity | 17mAh |
| Chemistry/Technology | Lithium |
| Depth | 12.5mm |
| Diameter | 12mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ML1220 |
| Termination | SMD/SMT |
| Voltage | 3V |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ML-1220/F1AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
