
Rechargeable 3V lithium coin battery with 17mAh capacity. Features PC pins for secure PCB mounting and a holder-compatible design. This 1-cell battery offers a 12.6mm diameter and 2.6mm height, with no memory effect.
Panasonic ML-1220/F1BN technical specifications.
| Lead Shape | PC Pins |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 2.6 |
| Package Diameter (mm) | 12.6 |
| Mounting | Holder |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 3V |
| Capacity | 0.017Ah |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Memory Effect | No |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ML-1220/F1BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.