
Rechargeable lithium manganese battery, 3V output voltage, 17mAh capacity. Features a 12mm diameter and 2mm height, with through-hole mounting and PC pin termination. Operates across a wide temperature range from -20°C to 60°C. This lead-free, RoHS-compliant component is supplied in a package quantity of 250.
Panasonic ML-1220/V1AN technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 17mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Voltage | 3V |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | ML1220 |
| Termination | PC Pin |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ML-1220/V1AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
