
3V LITHIUM MANGANESE secondary battery, 45mAh capacity, 20mm diameter, 2mm height, and 20mm depth. Features a 3V output voltage, operating temperature range of -20°C to 60°C, and lead-free, RoHS compliant construction. This single-cell battery utilizes through-hole termination and is designed for horizontal orientation.
Panasonic ML-2020/H1CN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE |
| Battery Size | 2020 |
| Battery Type | PRIMARY |
| Capacity | 45mAh |
| Chemistry/Technology | Lithium |
| Depth | 20mm |
| Diameter | 20mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 360 |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Through Hole |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 2.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ML-2020/H1CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
