Panasonic ML-2020/V1AN technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 45mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Voltage | 3V |
| Package Quantity | 200 |
| Series | ML2020 |
| Termination | PC Pin |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 2.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ML-2020/V1AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
