
Rechargeable lithium battery, 3V output voltage, with a 3.4mAh capacity. This surface mountable component features a 6mm diameter and 6.8mm width, with a height of 1.45mm. Operating temperature range is -20°C to 60°C. It is lead-free and RoHS compliant, packaged in quantities of 500.
Panasonic ML-614S/FN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | SECONDARY |
| Capacity | 3.4mAh |
| Package/Case | SMD/SMT |
| Chemistry/Technology | Lithium |
| Diameter | 6mm |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Voltage | 3V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | ML614 |
| Termination | SMD/SMT |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.16g |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ML-614S/FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.