
Rechargeable Lithium battery with 3V output voltage and 11mAh capacity. Features LITHIUM chemistry and SMD/SMT termination for surface-mount applications. Operating temperature range from -20°C to 60°C. Dimensions: 9.5mm diameter, 2mm height, 13.6mm length, and 9.5mm depth. Lead-free and RoHS compliant.
Panasonic ML-920S/DN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | SECONDARY |
| Capacity | 11mAh |
| Chemistry/Technology | Lithium |
| Depth | 9.5mm |
| Diameter | 9.5mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Output Voltage | 3V |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Series | ML920 |
| Termination | SMD/SMT |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.45g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ML-920S/DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
