The Panasonic ML1220/V1A is a rechargeable lithium manganese coin cell battery with a nominal voltage of 3V and a capacity of 0.017Ah. It features a coin shape and a 2-pin configuration. This battery is suitable for secondary applications and has no memory effect. The product weight is approximately 0.8 grams.
Panasonic ML1220/V1A technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 3V |
| Capacity | 0.017Ah |
| Chemistry | Lithium Manganese |
| Number of Cells | 1 |
| Memory Effect | No |
| Product Weight | 0.8g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.