8-bit CMOS microcontroller operating at up to 20MHz. Features 49152 words of MROM and 1536 bytes of RAM. Includes 68 I/O lines, an 18-bit address bus, and an 8-bit external data bus. Offers PWM channels, ADC, and DAC capabilities. Packaged in an 84-terminal S-PQFP-G84 (PQFP84) with an industrial temperature grade (-40°C to 85°C). Operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 60mA.
Panasonic MN101C08C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G84 |
| Width | 18 |
| Length | 18 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 49152 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C08C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.