8-bit microcontroller featuring an MN101C00 CPU core operating at a maximum clock frequency of 8.39MHz. This CMOS microcontroller offers 4096 words of MROM and 512 bytes of RAM. It includes 23 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in a 28-terminal PDIP (R-PDIP-T28) with a dual terminal position, it operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 2.7V to 5.5V.
Panasonic MN101C273 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 27.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.39 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.39 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.