8-bit CMOS microcontroller featuring an MN101C00 CPU core operating at a maximum clock frequency of 20MHz. This device offers 49152 words of MROM and 256 bytes of RAM, with 61 I/O lines and an 18-bit address bus. Packaged in an 80-terminal TQFP (PQFP80) with dimensions of 12x12mm, it supports an industrial temperature grade from -40°C to 85°C and operates from a 4.5V to 5.5V supply. Includes PWM channels and an ADC.
Panasonic MN101C39C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 61 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C39C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.