8-bit CMOS microcontroller operating at a maximum clock frequency of 20MHz. Features 65 I/O lines and includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in an 84-terminal, 18x18mm PQFP (JEDEC S-PQFP-G84) with quad terminal position. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 5V (4.5V to 5.5V).
Panasonic MN101C54A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G84 |
| Width | 18 |
| Length | 18 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 65 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C54A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.