8-bit microcontroller featuring an MN101C00 CPU core, operating at a maximum clock frequency of 20MHz. This CMOS device offers 24576 words of MROM and 1536 bytes of RAM, with 49 I/O lines. It includes PWM channels and an ADC, operating within an industrial temperature range of -40°C to 85°C. Supplied in a 64-terminal, 14x14mm PQFP package, it requires a supply voltage between 4.5V and 5.5V, with a maximum supply current of 60mA.
Panasonic MN101C589 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.