8-bit CMOS microcontroller featuring a 20MHz clock frequency and 32768 words of MROM. This industrial-grade component offers 1536 bytes of RAM and 49 I/O lines. It operates within a -40°C to 85°C temperature range and utilizes a 64-terminal PQFP package with dimensions of 14 x 14 mm. Power supply requirements are 4.5V to 5.5V with a nominal 5V, and a maximum supply current of 60mA. Integrated PWM channels and an ADC are included.
Panasonic MN101C58A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C58A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.