8-bit microcontroller featuring an MN101C00 CPU core operating at a maximum clock frequency of 20MHz. This CMOS device offers 32,768 words of MROM and 1536 bytes of RAM, with 53 I/O lines. It includes PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 64-terminal PQFP (LQFP-64) with dimensions of 14 x 14 mm, this industrial-grade component operates within a temperature range of -40°C to 85°C and a supply voltage of 2.5V to 3.6V.
Panasonic MN101C77A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C77A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.