8-bit microcontroller featuring a 20MHz clock speed and 49152 words of MROM. This CMOS device offers 2048 bytes of RAM, 53 I/O lines, and includes PWM, ADC, DMA, and DAC capabilities. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 64-terminal PQFP package with dimensions of 14 x 14 mm. Supply voltage ranges from 2.5V to 3.6V, with a nominal value of 3.3V.
Panasonic MN101C77C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101C77C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.