The MN101CF95G is an 80-pin quad TQFP microcontroller IC with a nominal supply voltage of 3V and a maximum clock frequency of 10MHz. It features 131KB of flash memory and 6KB of RAM. The device has 67 I/O lines, 67 address lines, and supports PWM, ADC, and DMA channels. It is available in a TQFP80 package with a 0.55 square millimeter footprint.
Panasonic MN101CF95G technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 67 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101CF95G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.