The MN101E02G is an 84-pin quad QFP microcontroller from Panasonic, operating within a supply voltage range of 3.135 to 3.465V. It features 35 I/O lines and MROM programmability, with 8-bit architecture. Additionally, the microcontroller includes PWM channels and an ADC, but does not have DMA or DAC channels. The device is packaged in a QFP format.
Panasonic MN101E02G technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G84 |
| Width | 18 |
| Length | 18 |
| Pin Count | 84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101E02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.