8-bit CMOS microcontroller featuring 163,840 words of MROM and 16,384 bytes of RAM. This industrial-grade microcontroller operates within a temperature range of -40°C to 85°C and supports a nominal supply voltage of 3.3V (3.135V to 3.465V). It offers 35 I/O lines, PWM channels, and an integrated ADC. Packaged in an 84-terminal PQFP (S-PQFP-G84) with QUAD terminal position, measuring 18mm x 18mm.
Panasonic MN101E02H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G84 |
| Width | 18 |
| Length | 18 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | MROM |
| ROM (words) | 163840 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101E02H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.