The MN101E46R is a 128-pin quad flat pack microcontroller from Panasonic. It operates on a nominal supply voltage of 3V, with a minimum of 2.4V and a maximum of 3.6V. The device has a maximum clock frequency of 10MHz and features 68 I/O lines. The microcontroller has MROM (Mask Read-Only Memory) and does not have PWM, ADC, DMA, or DAC channels.
Panasonic MN101E46R technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN101E46R to view detailed technical specifications.
No datasheet is available for this part.