The MN101EF34D is a 48-pin quad TQFP microcontroller from Panasonic. It operates within a supply voltage range of 2.2 to 5.5 volts and features a maximum clock frequency of 24 MHz. This device has 39 I/O lines and is programmable using flash memory. Additionally, it includes PWM channels and an ADC, but does not have DMA or DAC channels. The microcontroller is packaged in a lead-free plastic TQFP-48 with dimensions of 7 by 7 millimeters.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |