The MN1020407 is an 84-pin quad QFP microcontroller from Panasonic, featuring a 16-bit architecture with 68 I/O lines. It operates within a supply voltage range of 4.5 to 5.5V, with a nominal voltage of 5V. The device is packaged in a QFP with dimensions of 18mm in width and length, and is suitable for use in various applications.
Panasonic MN1020407 technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G84 |
| Width | 18 |
| Length | 18 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| Bit Size | 16 |
| ROM Programmability | MROM |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN1020407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.