The Panasonic MN102H57K is a 16-bit microcontroller with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It operates at a maximum clock frequency of 12MHz and features 66 I/O lines. The device has 262144 words of ROM and 8192 bytes of RAM, and includes PWM and ADC channels. It is available in an 84-pin QFP package.
Panasonic MN102H57K technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G84 |
| Width | 18 |
| Length | 18 |
| Pin Count | 84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN102H57K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.